345-024-520-603

Heilind Number:EDA345-024-520-603
Manufacturer:EDAC
Manufacturer Number:345-024-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-603

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it offers 24 positions with a pitch of .1 inch for precise alignment. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Featuring copper alloy contacts, it guarantees efficient conductivity for optimal performance. With a straight mount orientation and compact design, it's ideal for space-restricted installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.