345-024-520-604

Heilind Number:EDA345-024-520-604
Manufacturer:EDAC
Manufacturer Number:345-024-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-604

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a single row design with 24 positions, it ensures seamless data transfer and power delivery. The contact material, made of durable Copper Alloy, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures safety and durability in varied operating environments. Its straight mount orientation and green color make it easy to integrate into your PCB assemblies. Suitable for a wide range of applications, this connector is designed to withstand temperatures ranging from -40 to 105°C, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality connector.