345-024-520-607

Heilind Number:EDA345-024-520-607
Manufacturer:EDAC
Manufacturer Number:345-024-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 24 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees accurate alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for seamless data transfer and connectivity.