345-024-520-608

Heilind Number:EDA345-024-520-608
Manufacturer:EDAC
Manufacturer Number:345-024-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 24 positions in a single row with a .1-inch pitch, ensuring precise alignment for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your electronic projects.