345-024-520-678

Heilind Number:EDA345-024-520-678
Manufacturer:EDAC
Manufacturer Number:345-024-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration with a green-colored UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With 24 positions and a 1-row layout, this connector offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity game with this essential component.