345-024-520-688

Heilind Number:EDA345-024-520-688
Manufacturer:EDAC
Manufacturer Number:345-024-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, its 24 copper alloy contact positions offer reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it provides easy and precise installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Its straight mount orientation and vibrant green color make it a visually appealing and practical choice for your electronic projects. Upgrade your connectivity solutions with this essential component.