345-024-520-803

Heilind Number:EDA345-024-520-803
Manufacturer:EDAC
Manufacturer Number:345-024-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 24 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability. The green color and straight mount orientation make it easy to identify and install. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Ideal for use in a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.