345-024-520-804

Heilind Number:EDA345-024-520-804
Manufacturer:EDAC
Manufacturer Number:345-024-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and two rows of 24 positions, it offers ample room for secure attachment. The straight mount orientation ensures easy installation, while the operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.