345-024-520-807

Heilind Number:EDA345-024-520-807
Manufacturer:EDAC
Manufacturer Number:345-024-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of 24 copper alloy contacts, each with a pitch of .1 inches, this connector facilitates seamless data transfer. The straight mount orientation and compact design make it ideal for compact PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your system's connectivity with this essential component.