345-024-520-812

Heilind Number:EDA345-024-520-812
Manufacturer:EDAC
Manufacturer Number:345-024-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows of 24 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it facilitates efficient data transfer. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality. Trust in this connector for your critical electronic applications.