345-024-520-888

Heilind Number:EDA345-024-520-888
Manufacturer:EDAC
Manufacturer Number:345-024-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-520-888

Detailed Description

Elevate your PCB connectivity with our 24-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and a space-saving 2-row configuration, it offers efficient signal transmission for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Trust in this connector for optimal performance and secure connections in your PCB assemblies.