345-024-521-102

Heilind Number:EDA345-024-521-102
Manufacturer:EDAC
Manufacturer Number:345-024-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 24 positions in a single row for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C accommodates various industrial settings. Elevate your connectivity solutions with this essential component.