345-024-521-104

Heilind Number:EDA345-024-521-104
Manufacturer:EDAC
Manufacturer Number:345-024-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its 24-position layout offers ample connectivity for various applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments, while the Copper Alloy contacts guarantee stable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating between -40 to 105°C, it's suitable for both standard and extreme temperature conditions. Upgrade your setup today with this essential connector.