345-024-521-108

Heilind Number:EDA345-024-521-108
Manufacturer:EDAC
Manufacturer Number:345-024-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row, it offers seamless integration for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.