345-024-521-201

Heilind Number:EDA345-024-521-201
Manufacturer:EDAC
Manufacturer Number:345-024-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for seamless integration, it features two rows of 24 positions each, allowing for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various environments. Upgrade your electronic systems with this essential component for seamless and efficient data transfer.