345-024-521-202

Heilind Number:EDA345-024-521-202
Manufacturer:EDAC
Manufacturer Number:345-024-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-202

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board to Board PCB Connector. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows and a total of 24 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for various PCB configurations. Upgrade your connectivity solutions with this essential component.