345-024-521-203

Heilind Number:EDA345-024-521-203
Manufacturer:EDAC
Manufacturer Number:345-024-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-203

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Perfect for joining circuit boards, this connector features 24 positions with a pitch of .1 inches, allowing for precise and secure connections. The green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact design, it's ideal for tight spaces on your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.