345-024-521-278

Heilind Number:EDA345-024-521-278
Manufacturer:EDAC
Manufacturer Number:345-024-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The two-row design, with a .1 inch pitch and .2 inch row spacing, offers seamless integration onto your PCB. With 24 copper alloy positions, this connector facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse environments. Its straight mount orientation and vibrant green color make it easy to install and identify. Upgrade your circuitry with this essential component.