345-024-521-288

Heilind Number:EDA345-024-521-288
Manufacturer:EDAC
Manufacturer Number:345-024-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly accommodates 24 positions across two rows, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The copper alloy contact material and .1-inch pitch facilitate efficient signal transmission, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environments, making it a versatile choice for your connectivity needs.