345-024-521-402

Heilind Number:EDA345-024-521-402
Manufacturer:EDAC
Manufacturer Number:345-024-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-402

Detailed Description

Enhance your PCB connectivity with our high-quality 24-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery with a low amperage of 3 A. The compact design, with a single row and .2-inch row spacing, maximizes space on your PCB while maintaining a secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup and experience seamless connectivity with our cutting-edge board-to-board connector.