345-024-521-404

Heilind Number:EDA345-024-521-404
Manufacturer:EDAC
Manufacturer Number:345-024-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. The 24-position layout, along with a 1-row configuration and .1-inch pitch, ensures efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for your electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component, a must-have in any electronic assembly toolkit.