345-024-521-407

Heilind Number:EDA345-024-521-407
Manufacturer:EDAC
Manufacturer Number:345-024-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-407

Detailed Description

Enhance your PCB connectivity with this 24-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures longevity and reliability in any application. The housing material offers superior protection, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connection is effortless. Its straight mount orientation and single-row design make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance systems. Elevate your electronic projects with this essential component.