345-024-521-408

Heilind Number:EDA345-024-521-408
Manufacturer:EDAC
Manufacturer Number:345-024-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Green Card Edge Connector. Designed for optimal efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout boasting 24 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.