345-024-521-412

Heilind Number:EDA345-024-521-412
Manufacturer:EDAC
Manufacturer Number:345-024-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row with a pitch of .1 inches, ensuring precise and efficient communication between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Elevate your connectivity solutions with this essential component.