345-024-521-458

Heilind Number:EDA345-024-521-458
Manufacturer:EDAC
Manufacturer Number:345-024-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-458

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless communication on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power transmission, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in its straight mount orientation for easy and efficient installation. Elevate your PCB design with this essential connector.