345-024-521-478

Heilind Number:EDA345-024-521-478
Manufacturer:EDAC
Manufacturer Number:345-024-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-478

Detailed Description

Enhance your connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 24 positions with a single row, ensuring efficient and reliable data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic setup with this essential component for seamless PCB connections.