345-024-521-488

Heilind Number:EDA345-024-521-488
Manufacturer:EDAC
Manufacturer Number:345-024-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-488

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Board To Board PCB Connector. Designed for reliable performance, it features 24 positions with a pitch of .1 inches for seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and an amperage rating of 3A, it guarantees efficient power delivery. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Its straight mount orientation and single row configuration make it easy to integrate, while the green color adds a touch of versatility. Upgrade your PCB connections with this essential component, perfect for applications in various sectors.