345-024-521-502

Heilind Number:EDA345-024-521-502
Manufacturer:EDAC
Manufacturer Number:345-024-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-502

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and offers a pitch of .1 inches, making it ideal for compact installations. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. With copper alloy contacts and a current rating of 3A, this connector guarantees reliable power transmission. Its double-row configuration and row spacing of .2 inches facilitate efficient signal transfer between PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your device connectivity with this high-performance connector.