345-024-521-503

Heilind Number:EDA345-024-521-503
Manufacturer:EDAC
Manufacturer Number:345-024-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-503

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a 2-row configuration, offering ample versatility for your circuitry needs. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it promises reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your system with this essential component for efficient and secure board-to-board connections.