345-024-521-507

Heilind Number:EDA345-024-521-507
Manufacturer:EDAC
Manufacturer Number:345-024-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions across 2 rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this essential component.