345-024-521-558

Heilind Number:EDA345-024-521-558
Manufacturer:EDAC
Manufacturer Number:345-024-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-558

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a sleek Green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transfer. The 24 positions and straight mount orientation make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your PCB setup with this essential component.