345-024-521-578

Heilind Number:EDA345-024-521-578
Manufacturer:EDAC
Manufacturer Number:345-024-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-578

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts offering a total of 24 positions, it allows for seamless data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile use in various environments. Upgrade your connectivity solutions with this high-quality connector.