345-024-521-588

Heilind Number:EDA345-024-521-588
Manufacturer:EDAC
Manufacturer Number:345-024-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-588

Detailed Description

Enhance your PCB connections with our durable and high-performance Board To Board PCB Connector. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows, each with 24 copper alloy contact positions, offer seamless connectivity with a pitch of .1 in and row spacing of .2 in. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in demanding environments. With a straight mount orientation, it's easy to install, making it a versatile and essential component for your electronic projects.