345-024-521-602

Heilind Number:EDA345-024-521-602
Manufacturer:EDAC
Manufacturer Number:345-024-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-602

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring 24 positions in a single row, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Choose this straight mount connector for a secure and stable connection every time. Elevate your PCB assembly with this essential component.