345-024-521-604

Heilind Number:EDA345-024-521-604
Manufacturer:EDAC
Manufacturer Number:345-024-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions with a pitch of .1 inches, perfect for maximizing space efficiency on your circuit board. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. The contact material is copper alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, a must-have in any connectivity project.