345-024-521-607

Heilind Number:EDA345-024-521-607
Manufacturer:EDAC
Manufacturer Number:345-024-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-607

Detailed Description

Elevate your connectivity with our Green Board-to-Board PCB Connector, offering seamless integration for your electronic setups. With a 1-row configuration and 24 positions, this connector ensures efficient signal transmission within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.