345-024-521-608

Heilind Number:EDA345-024-521-608
Manufacturer:EDAC
Manufacturer Number:345-024-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 24 positions ensure efficient signal transmission, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a contact material of Copper Alloy and a pitch of .1 inch, each connection is optimized for conductivity. The straight mount orientation and compact design make it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB setup with this essential connector for unparalleled performance.