345-024-521-612

Heilind Number:EDA345-024-521-612
Manufacturer:EDAC
Manufacturer Number:345-024-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-612

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability while maintaining safety standards. With a compact design of 24 positions in a single row, this connector offers seamless integration for your electronic projects. The contact material, made of premium Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and precise pitch of .1 inch with row spacing of .2 inch facilitate easy installation on PCBs. Explore endless possibilities in connectivity with this essential component.