345-024-521-688

Heilind Number:EDA345-024-521-688
Manufacturer:EDAC
Manufacturer Number:345-024-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-688

Detailed Description

Enhance connectivity within your electronics with our Board to Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions in a single row, ensuring efficient and reliable transmission of data and power. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Whether you're a DIY enthusiast or a professional electronics manufacturer, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.