345-024-521-802

Heilind Number:EDA345-024-521-802
Manufacturer:EDAC
Manufacturer Number:345-024-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed with durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation even in challenging environments. The copper alloy contacts provide superior conductivity, while the 24-position, dual-row configuration offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile connector.