345-024-521-803

Heilind Number:EDA345-024-521-803
Manufacturer:EDAC
Manufacturer Number:345-024-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-803

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector in a refreshing Green hue. Designed for seamless integration, this connector features 24 positions spread across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in our product to streamline your PCB connections with ease and efficiency.