345-024-521-808

Heilind Number:EDA345-024-521-808
Manufacturer:EDAC
Manufacturer Number:345-024-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-808

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek and durable design, this connector is crafted with UL 94V-0 Thermoplastic Polyester housing for optimal performance. It boasts a double-row configuration with a total of 24 positions, ensuring seamless data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its straight mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.