345-024-521-812

Heilind Number:EDA345-024-521-812
Manufacturer:EDAC
Manufacturer Number:345-024-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 24 positions and 2 rows ensure efficient signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability, while copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for robust and secure connections in your electronic applications.