345-024-521-858

Heilind Number:EDA345-024-521-858
Manufacturer:EDAC
Manufacturer Number:345-024-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-858

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this essential component features 24 positions with a pitch of .1 inches, ensuring optimal performance in your PCB assembly. The two rows with a row spacing of .2 inches offer efficient signal transmission, while the copper alloy contact material guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material provides durability and safety. With a straight mount orientation, installation is effortless, making it perfect for a wide range of applications. Operating in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Elevate your PCB design with this high-quality connector that promises efficiency and longevity.