345-024-521-878

Heilind Number:EDA345-024-521-878
Manufacturer:EDAC
Manufacturer Number:345-024-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-521-878

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of copper alloy contacts, each with 24 positions, it offers seamless data transfer with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient integration on your board, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics projects. Trust in its quality and precision for seamless connectivity solutions.