345-024-523-104

Heilind Number:EDA345-024-523-104
Manufacturer:EDAC
Manufacturer Number:345-024-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector boasts a single row design with 24 positions, ideal for streamlined PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential connector for seamless and secure connections.