345-024-523-108

Heilind Number:EDA345-024-523-108
Manufacturer:EDAC
Manufacturer Number:345-024-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision and reliability, it features 24 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material optimizes conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for enhanced performance and connectivity.