345-024-523-158

Heilind Number:EDA345-024-523-158
Manufacturer:EDAC
Manufacturer Number:345-024-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Engineered for efficiency, it boasts 24 positions with a single row configuration, ideal for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The contact material, Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Elevate your electronic projects with this essential component.