345-024-523-178

Heilind Number:EDA345-024-523-178
Manufacturer:EDAC
Manufacturer Number:345-024-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-178

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, meticulously designed for seamless integration. This high-performance connector features 24 positions in a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability even in demanding environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications. Upgrade your connectivity solutions with this essential component.