345-024-523-188

Heilind Number:EDA345-024-523-188
Manufacturer:EDAC
Manufacturer Number:345-024-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-188

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, with a .1-inch pitch and .2-inch row spacing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures both durability and reliable performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for your electronic projects. Upgrade your connectivity with this premium connector, perfect for use in various industries.